Gotrend GNR2512PM-4R7M
| Manufacturer | GotrendAsian Brands |
| MPN | GNR2512PM-4R7M |
| LCSC Part # | C157503 |
| Packaging | SMD,2.7x2.2mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 810mA 406mΩ SMD,2.7x2.2mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Gotrend | |
| Packaging | SMD,2.7x2.2mm | |
| Current Rating | 810mA | |
| Inductance | 4.7uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 1.25A | |
| DC Resistance(DCR) | 406mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 285
285 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1622 | $ 0.81 |
| 50+ | $ 0.1288 | $ 6.44 |
| 150+ | $ 0.1144 | $ 17.16 |
| 500+ | $ 0.0965 | $ 48.25 |
| 2,500+ | $ 0.0886 | $ 221.50 |
| 5,000+ | $ 0.0838 | $ 419.00 |
| 10,000+ | $ 0.0828 | $ 828.00 |
| 20,000+ | $ 0.0821 | $ 1642.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Gotrend | |
| Packaging | SMD,2.7x2.2mm | |
| Current Rating | 810mA | |
| Inductance | 4.7uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 1.25A | |
| DC Resistance(DCR) | 406mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



