LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX1940EEE+ product image
Images for reference only

MAXIM MAX1940EEE+

Manufacturer
MPN
MAX1940EEE+
LCSC Part #
C1574982
Packaging
QSOP-16-150mil
Customer #
Key Attributes
QSOP-16-150mil Power Management - Specialized RoHS
DatasheetMAXIM MAX1940EEE+
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5684$ 2.57
200+$ 0.994$ 198.80
500+$ 0.9601$ 480.05
1,000+$ 0.9431$ 943.10
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerMAXIM
PackagingQSOP-16-150mil
FeaturesOvercurrent Protection;Short-Circuit Protection;Under-voltage lockout

Introduction

AI Translation

The MAX1940 triple current-limited USB power switch provides three independent switches, each with its own enable-control input and fault indicator. A logic input sets the active polarity of the enable control inputs. The fault indicators notify the system when the current-limit, short-circuit, undervoltage lockout, or thermal-shutdown threshold is exceeded. The MAX1940 operates from a 4V to 5.5V input supply and supplies a minimum output current of 700mA per channel. A built-in current limit of 0.9A (typ) limits the output current in the event of an overload condition. Built-in short-circuit detection pulses the output current if the output voltage falls below 1V, resulting in lower RMS output current and reduced pow

Features

AI Translation
  • The MAX1940 triple current-limited switch with autoreset supplies a guaranteed 500mA load per channel in accordance with USB specifications.
  • The MAX1940 operates from a 4V to 5.5V input supply and consumes only 60μA of quiescent current when operating and only 3μA in standby.
  • Selectable active-high/active-low control logic and independent shutdown controls for each channel provide additional flexibility.
  • An autoreset feature latches the switch off in the event of a short circuit, saving system power. The switch reactivates upon removal of the shorted condition.
  • Built-in thermal-overload protection turns off the switch when the die temperature exceeds +160°C.
  • Accurate internal current-limiting circuitry protects the input supply against both overload and shortcircuit conditions.
  • Independent open-drain fault signals (FAULTA, FAULTB, and FAULTC) notify the microprocessor when a thermal-overload, current-limit, undervoltage lockout (UVLO), or short-circuit fault occurs.
  • A 20ms fault-blanking feature enables the circuit to ignore momentary faults, such as those caused when hot-swapping a capacitive load, preventing false alarms to the host system. The fault-blanking feature also prevents fault signals from being issued when the device powers up the load.
  • The MAX1940 is available in a space-saving 16-pin QSOP package and operates over the extended (-40°C to +85°C) temperature range.
  • Triple USB Switch in Tiny 16-Pin QSOP Package
  • Autoreset Feature Saves System Power
  • Guaranteed 500mA Load Current per Channel
  • Built-In 20ms Fault-Blanking Circuitry
  • Active-High/Active-Low Control Logic
  • Fully Compliant to USB Specifications
  • 4V to 5.5V Input Voltage Range
  • Independent Shutdown Control
  • Independent Fault Indicator Outputs
  • Thermal-Overload Protection
  • 3μA Standby Current