LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RER75F6191RCSL product image
Images for reference only

VISHAY RER75F6191RCSL

Manufacturer
MPN
RER75F6191RCSL
LCSC Part #
C1574735
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 6.19kΩ ±1% 30W
DatasheetVISHAY RER75F6191RCSL
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 52.5552$ 52.56
200+$ 20.3384$ 4067.68
500+$ 19.6237$ 9811.85
1,000+$ 19.2703$ 19270.30
Standard Packaging5/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerVISHAY
PackagingThrough Hole
TypeWirewound Resistor
Resistance6.19kΩ
Power(Watts)30W
Temperature Coefficient±20ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RER75F6191RC02VISHAYSimilarThrough Hole0$ 52.9852
AHA50AFB-6K19YAGEOSimilarThrough Hole0$ 0.9195
AHA80AFB-6K19YAGEOSimilarThrough Hole0$ 1.9807
View and Compare All Alternative Parts.