SILICON LABS SI4767-A50-GM
| Producent | |
| Nr części prod. | SI4767-A50-GM |
| Nr LCSC | C1574588 |
| Opak. | QFN-40-EP(6x6) |
| Numer Klienta | |
| Klucz. cechy | QFN-40-EP(6x6) RF Transceiver ICs |
| Karta Katalogowa | SILICON LABS SI4767-A50-GM |
| Części alternatywne | 1 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Transceiver ICs | |
| Producent | SILICON LABS | |
| Opak. | QFN-40-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Mute function;Supports RSSI function |
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Transceiver ICs | |
| Producent | SILICON LABS | |
| Opak. | QFN-40-EP(6x6) |
| Typ | Opis | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | Mute function;Supports RSSI function |
Opis
The Si476x radio receiver family employs 100% RF CMOS technology to bring outstanding receiver performance to the automotive infotainment industry, which demands high performance and quality. The Si476x receiver family supports worldwide FM and AM radio reception. Additional variants support weather band, shortwave, longwave frequencies, and dual antenna FM phase diversity reception. The Si476x incorporates a digital processor for the European Radio Data System (RDS) and the North American Radio Broadcast Data System (RBDS) including all required symbol decoding, block synchronization, error detection, and error correction functions. All odd - numbered variants in the family support AM/FM HD Radio channel reception with digital (i²S) baseband I/Q outputs for interface to a HD Radio demodulator/decoder. The family leverages Silicon Laboratories’ patented digital architecture, delivering superior RF performance and interference rejection. The proven digital techniques provide excellent sensitivity in weak signal environments, and superb selectivity and inter - modulation immunity in strong signal environments. The solution offers dynamic AM/FM channel bandwidth control, auto - calibrated digital tuning, and proven AM/FM seek functionality based on multiple signal quality and band parameters. The family offers highly flexible and advanced audio processing including AM/FM noise blanking, programmable soft mute, FM multi - path mitigation, FM stereo - mono blend, and FM hi - cut. In addition, the Si476x provides an integrated clock oscillator or accepts a reference clock and an I²C - compatible, 2 - wire control interface. The Si476x receiver system specifies a minimal bill of materials, resulting in a very small board space requirement and making the solution ideal for any automotive application from single tuner radios to multiple tuner radios addressing companion TMC/AF reception/scanning.
Funkcje
- Worldwide FM band support (64–108 MHz)
- AM/FM HDR support
- Worldwide AM band support (520–1710 kHz)
- Advanced RDS/RBDS demodulator/decoder
- Digital FM MPX decoder
- Integrated FM active splitter - Addresses companion AF/RDS data receiver
- Advanced AM/FM noise blankers
- Dynamic AM/FM channel bandwidth control
- Advanced FM hi - cut control
- Programmable FM stereo - mono blend
- Programmable AM/FM soft mute
- Full suite of signal metrics: RSSI, SNR, multi - path interference, frequency offset, adjacent channel strength, USN
- Analog and digital (I²S) audio outputs
- Digital (I²S) baseband AM/FM I/Q
- Analog FM MPX output
- Low - IF architecture - Eliminates expensive 10.7 MHz IF ceramic filters
- On - chip AM/FM AGC with integrated resistor and varactor banks - Eliminates external pin diode attenuators and varactors
- 1.5 to 5 V power supplies
- QFN 40, 6×6×0.85 mm n - Pb - free/RoHS compliant
- AEC - Q100 qualified
Zastosowania
- OEM automotive infotainment systems
- Aftermarket car radio systems
- OEM automotive PND docking system
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Transceiver ICs | |
| Producent | SILICON LABS | |
| Opak. | QFN-40-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Mute function;Supports RSSI function |
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Transceiver ICs | |
| Producent | SILICON LABS | |
| Opak. | QFN-40-EP(6x6) |
| Typ | Opis | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | Mute function;Supports RSSI function |
Opis
The Si476x radio receiver family employs 100% RF CMOS technology to bring outstanding receiver performance to the automotive infotainment industry, which demands high performance and quality. The Si476x receiver family supports worldwide FM and AM radio reception. Additional variants support weather band, shortwave, longwave frequencies, and dual antenna FM phase diversity reception. The Si476x incorporates a digital processor for the European Radio Data System (RDS) and the North American Radio Broadcast Data System (RBDS) including all required symbol decoding, block synchronization, error detection, and error correction functions. All odd - numbered variants in the family support AM/FM HD Radio channel reception with digital (i²S) baseband I/Q outputs for interface to a HD Radio demodulator/decoder. The family leverages Silicon Laboratories’ patented digital architecture, delivering superior RF performance and interference rejection. The proven digital techniques provide excellent sensitivity in weak signal environments, and superb selectivity and inter - modulation immunity in strong signal environments. The solution offers dynamic AM/FM channel bandwidth control, auto - calibrated digital tuning, and proven AM/FM seek functionality based on multiple signal quality and band parameters. The family offers highly flexible and advanced audio processing including AM/FM noise blanking, programmable soft mute, FM multi - path mitigation, FM stereo - mono blend, and FM hi - cut. In addition, the Si476x provides an integrated clock oscillator or accepts a reference clock and an I²C - compatible, 2 - wire control interface. The Si476x receiver system specifies a minimal bill of materials, resulting in a very small board space requirement and making the solution ideal for any automotive application from single tuner radios to multiple tuner radios addressing companion TMC/AF reception/scanning.
Funkcje
- Worldwide FM band support (64–108 MHz)
- AM/FM HDR support
- Worldwide AM band support (520–1710 kHz)
- Advanced RDS/RBDS demodulator/decoder
- Digital FM MPX decoder
- Integrated FM active splitter - Addresses companion AF/RDS data receiver
- Advanced AM/FM noise blankers
- Dynamic AM/FM channel bandwidth control
- Advanced FM hi - cut control
- Programmable FM stereo - mono blend
- Programmable AM/FM soft mute
- Full suite of signal metrics: RSSI, SNR, multi - path interference, frequency offset, adjacent channel strength, USN
- Analog and digital (I²S) audio outputs
- Digital (I²S) baseband AM/FM I/Q
- Analog FM MPX output
- Low - IF architecture - Eliminates expensive 10.7 MHz IF ceramic filters
- On - chip AM/FM AGC with integrated resistor and varactor banks - Eliminates external pin diode attenuators and varactors
- 1.5 to 5 V power supplies
- QFN 40, 6×6×0.85 mm n - Pb - free/RoHS compliant
- AEC - Q100 qualified
Zastosowania
- OEM automotive infotainment systems
- Aftermarket car radio systems
- OEM automotive PND docking system
C1574588 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

