LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS SI4761-A50-AM product image
Images for reference only

SILICON LABS SI4761-A50-AM

Manufacturer
MPN
SI4761-A50-AM
LCSC Part #
C1574572
Packaging
QFN-40-EP(6x6)
Customer #
Key Attributes
QFN-40-EP(6x6) RF Transceiver ICs
DatasheetSILICON LABS SI4761-A50-AM
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.5315$ 12.53
200+$ 4.8498$ 969.96
490+$ 4.6799$ 2293.15
980+$ 4.5949$ 4503.00
Standard Packaging490/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSILICON LABS
PackagingQFN-40-EP(6x6)
Operating Temperature-40℃~+85℃
FeaturesMute function;Supports RSSI function

Introduction

AI Translation

The Si476x radio receiver family employs 100% RF CMOS technology to bring outstanding receiver performance to the automotive infotainment industry, which demands high performance and quality. The Si476x receiver family supports worldwide FM and AM radio reception. Additional variants support weather band, shortwave, longwave frequencies, and dual antenna FM phase diversity reception. The Si476x incorporates a digital processor for the European Radio Data System (RDS) and the North American Radio Broadcast Data System (RBDS) including all required symbol decoding, block synchronization, error detection, and error correction functions. All odd - numbered variants in the family support AM/FM HD Radio channel reception with digital (i²S) baseband I/Q outputs for interface to a HD Radio demodulator/decoder. The family leverages Silicon Laboratories’ patented digital architecture, delivering superior RF performance and interference rejection. The proven digital techniques provide excellent sensitivity in weak signal environments, and superb selectivity and inter - modulation immunity in strong signal environments. The solution offers dynamic AM/FM channel bandwidth control, auto - calibrated digital tuning, and proven AM/FM seek functionality based on multiple signal quality and band parameters. The family offers highly flexible and advanced audio processing including AM/FM noise blanking, programmable soft mute, FM multi - path mitigation, FM stereo - mono blend, and FM hi - cut. In addition, the Si476x provides an integrated clock oscillator or accepts a reference clock and an I²C - compatible, 2 - wire control interface. The Si476x receiver system specifies a minimal bill of materials, resulting in a very small board space requirement and making the solution ideal for any automotive application from single tuner radios to multiple tuner radios addressing companion TMC/AF reception/scanning.

Features

AI Translation
  • Worldwide FM band support (64–108 MHz)
  • AM/FM HDR support
  • Worldwide AM band support (520–1710 kHz)
  • Advanced RDS/RBDS demodulator/decoder
  • Digital FM MPX decoder
  • Integrated FM active splitter - Addresses companion AF/RDS data receiver
  • Advanced AM/FM noise blankers
  • Dynamic AM/FM channel bandwidth control
  • Advanced FM hi - cut control
  • Programmable FM stereo - mono blend
  • Programmable AM/FM soft mute
  • Full suite of signal metrics: RSSI, SNR, multi - path interference, frequency offset, adjacent channel strength, USN
  • Analog and digital (I²S) audio outputs
  • Digital (I²S) baseband AM/FM I/Q
  • Analog FM MPX output
  • Low - IF architecture - Eliminates expensive 10.7 MHz IF ceramic filters
  • On - chip AM/FM AGC with integrated resistor and varactor banks - Eliminates external pin diode attenuators and varactors
  • 1.5 to 5 V power supplies
  • QFN 40, 6×6×0.85 mm n - Pb - free/RoHS compliant
  • AEC - Q100 qualified

Applications

AI Translation
  • OEM automotive infotainment systems
  • Aftermarket car radio systems
  • OEM automotive PND docking system