LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STA8088EXG product image
Images for reference only

ST STA8088EXG

Manufacturer
MPN
STA8088EXG
LCSC Part #
C1574562
Packaging
TFBGA-169
Customer #
Key Attributes
-162dBm 1.2V~3.6V TFBGA-169 RF Receivers RoHS
DatasheetST STA8088EXG
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.1756$ 7.18
200+$ 2.7768$ 555.36
500+$ 2.6795$ 1339.75
1,000+$ 2.6317$ 2631.70
Standard Packaging1/Full
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Receivers
ManufacturerST
PackagingTFBGA-169
Operating Temperature-40℃~+85℃
Features-
Sensitivity-162dBm
Voltage - Supply1.2V~3.6V

Introduction

AI Translation

STA8088EXG is a single die standalone positioning receiver IC working on multiple constellations (GPS/Galileo/Glonass/QZSS). By combining the ARM946 microcontroller core with the large number of peripherals/ interfaces, STA8088EXG provides a highly-flexible and cost effective solution for hand-held and telematic applications. The device is the ideal solution for sensor-based and sensor-less ST Dead Reckoning technologies which enhance positioning accuracy even in areas without GNsS signals, like tunnels and indoor parking.

Features

AI Translation
  • STMicroelectronics 3rd generation positioning receiver with 32 tracking channels and 2 fast acquisition channels compatible with GPS, Galileo, Glonass and QZSS systems
  • Embedded RF front-end with built-in LNA
  • -162dBm indoor sensitivity (tracking mode)
  • Fast TTFF < 1 s in hot start and 35 s in cold start
  • Support of ST-AGPSTM Multimode Assisted GPS (extended ephemeris solution)
  • High performance ARM946 MCU (up to 208 MHz)
  • 256 Kbyte embedded TCM/SRAM
  • FSMC external memory interface (NAND, NOR and SRAM)
  • External SQl Flash interface
  • One 16-bit Extended Function Timer (EFT) with input capture/ output compare and PwM
  • Four 32-bit free running timers/ counters
  • Real Time Clock (RTC) circuit
  • 3 UARTs (one full for modem support)
  • 1 I²C master/slave interface
  • 1 Synchronous Serial Port (SSP, Motorola-SPI supported)
  • USB2.0 dual role full speed (12 MHz) with integrated physical layer transceiver
  • 2 Secure-Digital Multimedia Memory Card Interfaces (SDMMC)
  • 2 Controller Area Network (CAN)
  • 1 Multichannel Serial Port (MSP)
  • GPIO port for a total of up to 64 GPIOs
  • 8-channels ADC (10 bit)
  • Selectable 1.8 V or 3.3 V I/Os for specific I/O ports
  • 3 embedded 1.8 V voltage regultators
  • Operating condition: VDD12: 1.2 V ±10%; VDD18/RF18: 1.8 V ±5%; VLpvR: 1.62 V to 3.6 V; VddlO: 1.8V -5%/+10%; 3.3V ±10%
  • Ambient temperature range: -40/+85 °C