LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TSV991ILT product image
Images for reference only

ST TSV991ILTRoHS

Manufacturer
MPN
TSV991ILT
LCSC Part #
C157443
Packaging
SOT-23-5
Customer #
Key Attributes
Rail-to-rail input/output 20 MHz GBP operational amplifiers
Datasheetpdf iconST TSV991ILT
In-Stock: 2,753
2,753 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8874$ 0.89
10+$ 0.7362$ 7.36
30+$ 0.6599$ 19.80
100+$ 0.5835$ 58.35
500+$ 0.512$ 256.00
1,000+$ 0.4876$ 487.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerST
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage4.5mV
Slew Rate10V/us
Input Offset Current(Ios)10pA
Input offset current drift(Ios TC)-
FeaturesDecompensated stable
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)75dB
Ib - Input Bias Current1pA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current780uA
Gain Bandwidth Product20MHz
Input Voltage Noise Density21nV/√Hz@10kHz
Output Current35mA
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.5V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TSV99x and TSV99xA family of single, dual, and quad operational amplifiers offers low voltage operation and rail-to-rail input and output. These devices feature an excellent speed/power consumption ratio, offering a 20 MHz gainbandwidth, stable for gains above 4 (100 pF capacitive load), while consuming only 1.1 mA maximum at 5 V. They also feature an ultra-low input bias current. These characteristics make the TSV99x family ideal for sensor interfaces, battery-supplied and portable applications, as well as active filtering.

Features

AI Translation
  • Low input offset voltage: 1.5 mV max (A grade)
  • Rail-to-rail input and output
  • Wide bandwidth 20 MHz
  • Stable for gain ≥4 or ≤-3
  • Low power consumption: 820 μA typ
  • High output current: 35 mA
  • Operating from 2.5 V to 5.5 V
  • Low input bias current, 1 pA typ
  • ESD internal protection ≥5 kV

Applications

AI Translation
  • Battery-powered applications
  • Portable devices
  • Signal conditioning and active filtering
  • Medical instrumentation
  • Automotive applications