ST TSU111ICT
| Manufacturer | |
| Mfr. Part # | TSU111ICT |
| LCSC Part # | C157442 |
| Package | SC-70-5 |
| Customer # | |
| Key Attributes | Nanopower, high accuracy 5 V CMOS operational amplifier |
| Description | 150uV 10pA 0.0027V/us 121dB 1.5V~5.5V 11.5kHz 1 SC-70-5 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ST | |
| Package | SC-70-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
48 
48
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.736 | $ 1.74 |
10+ | $ 1.6988 | $ 16.99 |
30+ | $ 1.6724 | $ 50.17 |
100+ | $ 1.6476 | $ 164.76 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$