LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST M24C02-FDW6TP product image
  • M24C02-FDW6TP thumbnail 1
  • M24C02-FDW6TP thumbnail 2
  • M24C02-FDW6TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST M24C02-FDW6TPRoHS

Manufacturer
MPN
M24C02-FDW6TP
LCSC Part #
C157431
Packaging
TSSOP-8
Customer #
Key Attributes
1-Kbit and 2-Kbit serial I²C bus EEPROMs
Datasheetpdf iconST M24C02-FDW6TP
In-Stock: 190
190 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2599$ 1.30
50+$ 0.202$ 10.10
150+$ 0.1772$ 26.58
500+$ 0.1462$ 73.10
2,500+$ 0.1324$ 331.00
4,000+$ 0.1242$ 496.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerST
PackagingTSSOP-8
Memory Size2Kbit
Voltage - Supply1.7V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency400kHz
FeaturesHardware write protection function;Built-in power-on reset (POR)
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance4,000,000 Cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The M24C01(C02) is a 1(2)-Kbit |²C-compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 128 (256)x8 bits. The M24C01/02-W can be accessed with a supply voltage from 2.5 V to 5.5 V; the M24C01/02-R can be accessed with a supply voltage from 1.8 V to 5.5 V, and the M24C02-F can be accessed either with a su

Features

AI Translation
  • Compatible with |²C bus modes: 400 kHz, 100 kHz
  • Memory array: 1 Kbit (128 bytes) of EEPROM, 2 Kbit (256 bytes) of EEPROM
  • Page size: 16 byte
  • Single supply voltage: M24C01/02-W: 2.5V to 5.5V; M24C01/02-R: 1.8 V to 5.5V; M24C02-F: 1.7 V to 5.5 V (full temperature range) and 1.6 V to 1.7 V (limited temperature range)
  • Write: Byte Write within 5 ms, Page Write within 5 ms
  • Operating temperature range: from -40 ℃ up to +85 ℃
  • Random and sequential Read modes
  • Write protect of the whole memory array
  • Enhanced ESD/Latch-Up protection
  • More than 4 million Write cycles
  • More than 200-years data retention