ST TN1515-600B-TR
| Manufacturer | |
| MPN | TN1515-600B-TR |
| LCSC Part # | C157421 |
| Packaging | TO-252(DPAK) |
| Customer # | |
| Key Attributes | SCR 600V 15A TO-252(DPAK) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | ST | |
| Packaging | TO-252(DPAK) | |
| Holding Current (Ih) | - | |
| Current - Gate Trigger(Igt) | 15mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 15A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 165A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | ST | |
| Packaging | TO-252(DPAK) | |
| Holding Current (Ih) | - | |
| Current - Gate Trigger(Igt) | 15mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 1W |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 15A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 165A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The TN1515-600B is a 15 A thyristor SCR housed in DPAK package. It fits any high voltage application that requires a high power density and compact housing design.
Features
AI Translation
- On-state RMS current, IT(RMS): 15 A
- Repetitive peak off-state voltage, VDRM/VRRM: 600 V
- Triggering gate current, lGT: 15 mA
- DPAK surface mount package
Applications
AI Translation
- Universal motor DC phase control
- Power supply crowbar circuit
- Power Supply inrush limiter
- Motor soft start controller
- AC-DC voltage regulator
In-Stock: 2,506
2,506 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.97 | $ 0.97 |
| 10+ | $ 0.7916 | $ 7.92 |
| 30+ | $ 0.7008 | $ 21.02 |
| 100+ | $ 0.6116 | $ 61.16 |
| 500+ | $ 0.558 | $ 279.00 |
| 1,000+ | $ 0.5305 | $ 530.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | ST | |
| Packaging | TO-252(DPAK) | |
| Holding Current (Ih) | - | |
| Current - Gate Trigger(Igt) | 15mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 15A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 165A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | ST | |
| Packaging | TO-252(DPAK) | |
| Holding Current (Ih) | - | |
| Current - Gate Trigger(Igt) | 15mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 1W |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 15A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 165A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The TN1515-600B is a 15 A thyristor SCR housed in DPAK package. It fits any high voltage application that requires a high power density and compact housing design.
Features
AI Translation
- On-state RMS current, IT(RMS): 15 A
- Repetitive peak off-state voltage, VDRM/VRRM: 600 V
- Triggering gate current, lGT: 15 mA
- DPAK surface mount package
Applications
AI Translation
- Universal motor DC phase control
- Power supply crowbar circuit
- Power Supply inrush limiter
- Motor soft start controller
- AC-DC voltage regulator
C157421 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



