ST STPS2H100UY
| Manufacturer | |
| MPN | STPS2H100UY |
| LCSC Part # | C157420 |
| Packaging | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V SMB(DO-214AA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | SMB(DO-214AA) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 790mV@2A | |
| Reverse Leakage Current (Ir) | 1uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Schottky rectifiers designed for high frequency miniature switched mode power supplies such as adaptators and on board DC/DC converters. Available in SMA and SMB.
Features
AI Translation
- Negligible switching losses
- High junction temperature capability
- Low leakage current
- Good trade - off between leakage current and forward voltage drop
- Avalanche capability specified
- ECOPACK2 compliant component
- AEC - Q101 qualified
In-Stock: 965
965 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3706 | $ 1.85 |
| 50+ | $ 0.2936 | $ 14.68 |
| 150+ | $ 0.2606 | $ 39.09 |
| 500+ | $ 0.2195 | $ 109.75 |
| 2,500+ | $ 0.2011 | $ 502.75 |
| 5,000+ | $ 0.1902 | $ 951.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | SMB(DO-214AA) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 790mV@2A | |
| Reverse Leakage Current (Ir) | 1uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Schottky rectifiers designed for high frequency miniature switched mode power supplies such as adaptators and on board DC/DC converters. Available in SMA and SMB.
Features
AI Translation
- Negligible switching losses
- High junction temperature capability
- Low leakage current
- Good trade - off between leakage current and forward voltage drop
- Avalanche capability specified
- ECOPACK2 compliant component
- AEC - Q101 qualified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



