ST STP24DP05BTR
| Manufacturer | |
| MPN | STP24DP05BTR |
| LCSC Part # | C157417 |
| Packaging | TQFP-48-EP(7x7) |
| Customer # | |
| Key Attributes | 24-bit constant current LED sink driver with output error detection |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | ST | |
| Packaging | TQFP-48-EP(7x7) | |
| Output Voltage | 20V | |
| Features | Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 25MHz | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Topology | - | |
| Number of Channels | 24 | |
| Type | - | |
| Output Current | 80mA | |
| Constant Current Accuracy | 6% | |
| Voltage - Input(DC) | 3V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The STP24DP05 is a monolithic, low-voltage, low current power 24-bit shift register designed for LED panel displays. The device contains an 8×3 -bit serial-IN, parallel-OUT shift register that feeds a 8×3 -bit D-type storage register. In the output stage, twenty four regulated current sources were designed to provide 5 - 80 mA constant current to drive the LEDs. The 8×3 shift register data flow sequence order can be managed through two dedicated pins. The STP24DP05 has a dedicated pin to activate the outputs with a sequential delay, that prevents inrush current during output turn-ON. The device detection circuit checks 3 different conditions that can occur on the output line: short to GND, short to V₀, or open line. The detection functionality is activated with a dedicated pin or alternatively, through a logic sequence that allows the user to enter or exit detection mode. Through three external resistors, the user can adjust the output current for each 8-channel group, therefore controlling the light intensity of LEDs. The STP24DP05 guarantees a 20 V output driving capability, allowing the user to connect more LEDs in series. The high clock frequency, 25 MHz, makes the device suitable for high data rate transmission. The 3.3 V of voltage supply is useful for applications that interface any microcontroller from 3.3 V. The data detection results are loaded in the shift registers and shifted out via the serial line output.
Features
- Low-voltage power supply down to 3 V
- 8×3 constant current output channels Adjustable output current through external resistors
- Short and open output error detection
- Serial data IN/parallel data OUT
- Shift register data flow register control
- Accepts 3.3 V and 5 V micro driver
- Output current: 5 - 80 mA
- 25 MHz clock frequency
- High thermal efficiency package
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2881 | $ 3.29 |
| 10+ | $ 2.7695 | $ 27.70 |
| 30+ | $ 2.4611 | $ 73.83 |
| 100+ | $ 2.1496 | $ 214.96 |
| 500+ | $ 2.0069 | $ 1003.45 |
| 1,000+ | $ 1.9409 | $ 1940.90 |
Standard Packaging2400/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | ST | |
| Packaging | TQFP-48-EP(7x7) | |
| Output Voltage | 20V | |
| Features | Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 25MHz | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Topology | - | |
| Number of Channels | 24 | |
| Type | - | |
| Output Current | 80mA | |
| Constant Current Accuracy | 6% | |
| Voltage - Input(DC) | 3V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The STP24DP05 is a monolithic, low-voltage, low current power 24-bit shift register designed for LED panel displays. The device contains an 8×3 -bit serial-IN, parallel-OUT shift register that feeds a 8×3 -bit D-type storage register. In the output stage, twenty four regulated current sources were designed to provide 5 - 80 mA constant current to drive the LEDs. The 8×3 shift register data flow sequence order can be managed through two dedicated pins. The STP24DP05 has a dedicated pin to activate the outputs with a sequential delay, that prevents inrush current during output turn-ON. The device detection circuit checks 3 different conditions that can occur on the output line: short to GND, short to V₀, or open line. The detection functionality is activated with a dedicated pin or alternatively, through a logic sequence that allows the user to enter or exit detection mode. Through three external resistors, the user can adjust the output current for each 8-channel group, therefore controlling the light intensity of LEDs. The STP24DP05 guarantees a 20 V output driving capability, allowing the user to connect more LEDs in series. The high clock frequency, 25 MHz, makes the device suitable for high data rate transmission. The 3.3 V of voltage supply is useful for applications that interface any microcontroller from 3.3 V. The data detection results are loaded in the shift registers and shifted out via the serial line output.
Features
- Low-voltage power supply down to 3 V
- 8×3 constant current output channels Adjustable output current through external resistors
- Short and open output error detection
- Serial data IN/parallel data OUT
- Shift register data flow register control
- Accepts 3.3 V and 5 V micro driver
- Output current: 5 - 80 mA
- 25 MHz clock frequency
- High thermal efficiency package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



