ST BAL-NRF02D3
| Manufacturer | |
| MPN | BAL-NRF02D3 |
| LCSC Part # | C157415 |
| Packaging | UFBGA-5 |
| Customer # | |
| Key Attributes | 50 ohm nominal input / conjugate match balun |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | ST | |
| Packaging | UFBGA-5 | |
| Amplitude Balance (Max) | 0.15dB | |
| Return Loss(Min) | 12dB | |
| Phase Difference | 12° | |
| Frequency Range | 2.4GHz~2.54GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Impedance - Unbalanced/Balanced | 50Ω:50Ω | |
| Insertion Loss | 1.9dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
STMicroelectronics BAL-NRF02D3 is an ultraminiature balun. The BAL-NRF02D3 integrates matching network and harmonics filter. Matching impedance has been customized for the following Nordic Semiconductor circuits: nRF51422-CEAA, nRF51422-CDAB, nRF51422-CFAC and nRF51822-CEAA, nRF51822-CDAB, nRF51822-CFAC. The BAL-NRF02D3 uses STMicroelectronics IPD technology on non-conductive glass substrate which optimizes RF performance. The BAL-NRF02D3 has been tested and approved by Nordic Semiconductor in the nRFgo modules.
Features
- 50 Ω nominal input / conjugate match to Nordic Semiconductor chips nRF51422-CEAA, nRF51422-CDAB, nRF51422-CFAC and nRF51822-CEAA, nRF51822-CDAB, nRF51822-CFAC
- Low insertion loss
- Low amplitude imbalance
- Low phase imbalance
- Small footprint: <1.2 mm²
Applications
- 2.45 GHz impedance matched balun filter
- Optimized for Nordic's chip set nRF51422-CEAA, nRF51422-CDAB, nRF51422-CFAC and nRF51822-CEAA, nRF51822-CDAB, nRF51822-CFAC
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3418 | $ 0.34 |
| 10+ | $ 0.3337 | $ 3.34 |
| 30+ | $ 0.3288 | $ 9.86 |
| 100+ | $ 0.3239 | $ 32.39 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | ST | |
| Packaging | UFBGA-5 | |
| Amplitude Balance (Max) | 0.15dB | |
| Return Loss(Min) | 12dB | |
| Phase Difference | 12° | |
| Frequency Range | 2.4GHz~2.54GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Impedance - Unbalanced/Balanced | 50Ω:50Ω | |
| Insertion Loss | 1.9dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
STMicroelectronics BAL-NRF02D3 is an ultraminiature balun. The BAL-NRF02D3 integrates matching network and harmonics filter. Matching impedance has been customized for the following Nordic Semiconductor circuits: nRF51422-CEAA, nRF51422-CDAB, nRF51422-CFAC and nRF51822-CEAA, nRF51822-CDAB, nRF51822-CFAC. The BAL-NRF02D3 uses STMicroelectronics IPD technology on non-conductive glass substrate which optimizes RF performance. The BAL-NRF02D3 has been tested and approved by Nordic Semiconductor in the nRFgo modules.
Features
- 50 Ω nominal input / conjugate match to Nordic Semiconductor chips nRF51422-CEAA, nRF51422-CDAB, nRF51422-CFAC and nRF51822-CEAA, nRF51822-CDAB, nRF51822-CFAC
- Low insertion loss
- Low amplitude imbalance
- Low phase imbalance
- Small footprint: <1.2 mm²
Applications
- 2.45 GHz impedance matched balun filter
- Optimized for Nordic's chip set nRF51422-CEAA, nRF51422-CDAB, nRF51422-CFAC and nRF51822-CEAA, nRF51822-CDAB, nRF51822-CFAC
C157415 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



