ST TSC101BILT
| Manufacturer | |
| Mfr. Part # | TSC101BILT |
| LCSC Part # | C157413 |
| Package | SOT-23-5 |
| Customer # | |
| Description | 900uV 2.8V~30V 5.5uA 0.9V/us 105dB 165uA 670kHz 50V/V 1 SOT-23-5 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ST | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.5216 | $ 2.52 |
10+ | $ 2.1458 | $ 21.46 |
30+ | $ 1.9111 | $ 57.33 |
100+ | $ 1.6719 | $ 167.19 |
500+ | $ 1.563 | $ 781.50 |
1,000+ | $ 1.5154 | $ 1515.40 |
3,000+ | $ 1.497 | $ 4491.00 |
6,000+ | $ 1.4848 | $ 8908.80 |
Standard Packaging 3000/Full
Reel | ||