ST LD29150DT50R
| Manufacturer | |
| MPN | LD29150DT50R |
| LCSC Part # | C157411 |
| Packaging | TO-252-2(DPAK) |
| Customer # | |
| Key Attributes | 1.5 A Low Dropout Voltage Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | TO-252-2(DPAK) | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 30mA | |
| Output Configuration | Positive | |
| Operating Voltage | 13V | |
| Output Current | 1.5A | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LD29150 is a high current, high accuracy, low-dropout voltage regulator series. These regulators feature 400 mV dropout voltage and very low ground current. Designed for high current loads, these devices are also used in lower current, extremely low dropout-critical systems, where their tiny dropout voltage and ground current values are important attributes. Typical applications are in power supply switching post regulation, series power supply for monitors, series power supply for VCRs and TVs, computer systems and battery powered systems.
Features
- Very low dropout voltage (typ. 0.4 at 1.5 A)
- Guaranteed output current up to 1.5 A
- Fixed and adjustable output voltage (±1% at 25 °C)
- Internal current and thermal limit
- Logic controlled electronic shutdown available in PPAK
Applications
- Power supply switching post regulation
- Series power supply for monitors
- Series power supply for VCRs and TVs
- Computer systems
- Battery powered systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4929 | $ 1.49 |
| 10+ | $ 1.2413 | $ 12.41 |
| 30+ | $ 1.1018 | $ 33.05 |
| 100+ | $ 0.9444 | $ 94.44 |
| 500+ | $ 0.8763 | $ 438.15 |
| 1,000+ | $ 0.8438 | $ 843.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | TO-252-2(DPAK) | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 30mA | |
| Output Configuration | Positive | |
| Operating Voltage | 13V | |
| Output Current | 1.5A | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LD29150 is a high current, high accuracy, low-dropout voltage regulator series. These regulators feature 400 mV dropout voltage and very low ground current. Designed for high current loads, these devices are also used in lower current, extremely low dropout-critical systems, where their tiny dropout voltage and ground current values are important attributes. Typical applications are in power supply switching post regulation, series power supply for monitors, series power supply for VCRs and TVs, computer systems and battery powered systems.
Features
- Very low dropout voltage (typ. 0.4 at 1.5 A)
- Guaranteed output current up to 1.5 A
- Fixed and adjustable output voltage (±1% at 25 °C)
- Internal current and thermal limit
- Logic controlled electronic shutdown available in PPAK
Applications
- Power supply switching post regulation
- Series power supply for monitors
- Series power supply for VCRs and TVs
- Computer systems
- Battery powered systems
C157411 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



