ST STPS5L60U
| Manufacturer | |
| MPN | STPS5L60U |
| LCSC Part # | C157397 |
| Packaging | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V SMB(DO-214AA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | SMB(DO-214AA) | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 520mV@5A | |
| Reverse Leakage Current (Ir) | 220uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 90A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Power Schottky rectifier suited for switch mode power supplies and high frequency inverters. This device is intended for use in low voltage output for small battery chargers and consumer SMPS such as DVD and set- top box.
Features
AI Translation
- Negligible switching losses
- Low forward voltage drop for higher efficiency
- Low thermal resistance
- Avalanche capability specified
In-Stock: 1,366
1,366 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5038 | $ 0.50 |
| 10+ | $ 0.3929 | $ 3.93 |
| 30+ | $ 0.3457 | $ 10.37 |
| 100+ | $ 0.287 | $ 28.70 |
| 500+ | $ 0.2609 | $ 130.45 |
| 1,000+ | $ 0.2446 | $ 244.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | SMB(DO-214AA) | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 520mV@5A | |
| Reverse Leakage Current (Ir) | 220uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 90A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Power Schottky rectifier suited for switch mode power supplies and high frequency inverters. This device is intended for use in low voltage output for small battery chargers and consumer SMPS such as DVD and set- top box.
Features
AI Translation
- Negligible switching losses
- Low forward voltage drop for higher efficiency
- Low thermal resistance
- Avalanche capability specified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



