TI TL594IDR
| Manufacturer | |
| MPN | TL594IDR |
| LCSC Part # | C157346 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Pulse-Width-Modulation Control Circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 200mA | |
| Features | Under-voltage lockout;Under Voltage Protection | |
| Topology | Push-Pull | |
| Duty Cycle(Max) | 45% | |
| Working Mode | PWM Modulation | |
| Operating Voltage | 7V~40V | |
| Frequency - Switching | 1kHz~300kHz | |
| Output Voltage | 4.95V~5.05V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL594 device incorporates all the functions required in the construction of a pulse-widthmodulation (PWM) control circuit on a single chip. Designed primarily for power-supply control, this device offers the systems engineer the flexibility to tailor the power-supply control circuitry to a specific application. The TL594 device contains two error amplifiers, an on-chip adjustable oscillator, a dead-time control (DTC) comparator, a pulse-steering control flip-flop, a 5-V regulator with a precision of 1%, an undervoltage lockout control circuit, and output control circuitry. The uncommitted output transistors provide either common-emitter or emitter-follower output capability. Each device provides for push-pull or single-ended output operation, with selection by means of the output-control function. The architecture of these devices prohibits the possibility of either output being pulsed twice during push-pull operation. The undervoltage lockout control circuit locks the outputs off until the internal circuitry is operational.
Features
- Complete PWM Power-Control Circuitry
- Uncommitted Outputs for 200-mA Sink or Source Current
- Output Control Selects Single-Ended or Push-Pull Operation
- Internal Circuitry Prohibits Double Pulse at Either Output
- Variable Dead Time Provides Control Over Total Range
- Internal Regulator Provides a Stable 5-V Reference Supply Trimmed to 1%
- Circuit Architecture Allows Easy Synchronization
- Undervoltage Lockout (UVLO) for Low-VCC Conditions
Applications
- White Goods Power Supplies: AC/DC, Isolated, With PFC, >90 W
- Server PSUs
- Solar Micro-Inverters Power Supplies: AC/DC, Isolated, No PFC, <90 W
- Power: Telecom/Server AC/DC Supplies
- Solar Power Inverters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9292 | $ 0.93 |
| 10+ | $ 0.7784 | $ 7.78 |
| 30+ | $ 0.7038 | $ 21.11 |
| 100+ | $ 0.6292 | $ 62.92 |
| 500+ | $ 0.5384 | $ 269.20 |
| 1,000+ | $ 0.5157 | $ 515.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 200mA | |
| Features | Under-voltage lockout;Under Voltage Protection | |
| Topology | Push-Pull | |
| Duty Cycle(Max) | 45% | |
| Working Mode | PWM Modulation | |
| Operating Voltage | 7V~40V | |
| Frequency - Switching | 1kHz~300kHz | |
| Output Voltage | 4.95V~5.05V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL594 device incorporates all the functions required in the construction of a pulse-widthmodulation (PWM) control circuit on a single chip. Designed primarily for power-supply control, this device offers the systems engineer the flexibility to tailor the power-supply control circuitry to a specific application. The TL594 device contains two error amplifiers, an on-chip adjustable oscillator, a dead-time control (DTC) comparator, a pulse-steering control flip-flop, a 5-V regulator with a precision of 1%, an undervoltage lockout control circuit, and output control circuitry. The uncommitted output transistors provide either common-emitter or emitter-follower output capability. Each device provides for push-pull or single-ended output operation, with selection by means of the output-control function. The architecture of these devices prohibits the possibility of either output being pulsed twice during push-pull operation. The undervoltage lockout control circuit locks the outputs off until the internal circuitry is operational.
Features
- Complete PWM Power-Control Circuitry
- Uncommitted Outputs for 200-mA Sink or Source Current
- Output Control Selects Single-Ended or Push-Pull Operation
- Internal Circuitry Prohibits Double Pulse at Either Output
- Variable Dead Time Provides Control Over Total Range
- Internal Regulator Provides a Stable 5-V Reference Supply Trimmed to 1%
- Circuit Architecture Allows Easy Synchronization
- Undervoltage Lockout (UVLO) for Low-VCC Conditions
Applications
- White Goods Power Supplies: AC/DC, Isolated, With PFC, >90 W
- Server PSUs
- Solar Micro-Inverters Power Supplies: AC/DC, Isolated, No PFC, <90 W
- Power: Telecom/Server AC/DC Supplies
- Solar Power Inverters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



