LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RER75F14R7RC02 product image
Images for reference only

VISHAY RER75F14R7RC02

Manufacturer
MPN
RER75F14R7RC02
LCSC Part #
C1572104
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 14.7Ω ±1% 30W
DatasheetVISHAY RER75F14R7RC02
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 43.8006$ 43.80
200+$ 16.9504$ 3390.08
500+$ 16.3547$ 8177.35
1,000+$ 16.0599$ 16059.90
Standard Packaging5/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerVISHAY
PackagingThrough Hole
TypeWirewound Resistor
Resistance14.7Ω
Power(Watts)30W
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RER75F14R7RCSLVISHAYThrough Hole0$ 52.5552
RER55F14R7RCSLVISHAYThrough Hole0$ 72.9768
RER55F14R7RC02VISHAYThrough Hole0$ 61.4271
AHA50AFB-14R7YAGEOThrough Hole0$ 0.9195
AHA80AFB-14R7YAGEOThrough Hole0$ 1.9994