LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RER65F8R25MCSL product image
Images for reference only

VISHAY RER65F8R25MCSL

Manufacturer
MPN
RER65F8R25MCSL
LCSC Part #
C1570648
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 8.25Ω ±1% 10W
DatasheetVISHAY RER65F8R25MCSL
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 29.8188$ 29.82
200+$ 11.54$ 2308.00
500+$ 11.1338$ 5566.90
1,000+$ 10.9339$ 10933.90
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerVISHAY
PackagingThrough Hole
TypeWirewound Resistor
Resistance8.25Ω
Power(Watts)10W
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HSA58R25FTE ConnectivityThrough Hole0$ 1.7658
RER65F8R25MC02VISHAYThrough Hole0$ 23.8907
RER65F8R25PC02VISHAYThrough Hole0$ 23.8907
RER65F8R25RC02VISHAYThrough Hole0$ 23.8907
RER65F8R25RCSLVISHAYThrough Hole0$ 29.8188
RER65F8R25PCSLVISHAYThrough Hole0$ 29.8188
RER45F8R25RC02VISHAYThrough Hole0$ 42.8501
RER45F8R25RCSLVISHAYThrough Hole0$ 50.3951
RER70F8R25RC02VISHAYThrough Hole0$ 43.8655
RER70F8R25RCSLVISHAYThrough Hole0$ 52.5552
RER75F8R25RC02VISHAYThrough Hole0$ 43.8006
RER75F8R25RCSLVISHAYThrough Hole0$ 52.5552
AHA25AFB-8R25YAGEOThrough Hole0$ 0.8159
AHA50AFB-8R25YAGEOThrough Hole0$ 0.9195
AHA80AFB-8R25YAGEOThrough Hole0$ 1.9807