YAGEO AHA25AFB-2K
| Manufacturer | YAGEOAsian Brands |
| MPN | AHA25AFB-2K |
| LCSC Part # | C1568211 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 2kΩ ±1% 25W |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole | |
| Type | Wirewound Resistor | |
| Resistance | 2kΩ | |
| Power(Watts) | 25W | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole | |
| Type | Wirewound Resistor |
| Type | Description | |
|---|---|---|
| Resistance | 2kΩ | |
| Power(Watts) | 25W | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7997 | $ 0.80 |
| 200+ | $ 0.3103 | $ 62.06 |
| 500+ | $ 0.2995 | $ 149.75 |
| 1,000+ | $ 0.2934 | $ 293.40 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole | |
| Type | Wirewound Resistor | |
| Resistance | 2kΩ | |
| Power(Watts) | 25W | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole | |
| Type | Wirewound Resistor |
| Type | Description | |
|---|---|---|
| Resistance | 2kΩ | |
| Power(Watts) | 25W | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AHA50AFB-2K | YAGEO | Through Hole | 0 | $ 0.9195 | ||
| AHA80AFB-2K | YAGEO | Through Hole | 0 | $ 1.9807 | ||
| AHA50AJB-2K | YAGEO | Through Hole | 0 | $ 0.7652 | ||
| AHP50AJB-2K | YAGEO | Through Hole | 0 | $ 0.9942 |

