TE Connectivity HSC200150RJ
| Manufacturer | |
| MPN | HSC200150RJ |
| LCSC Part # | C1568035 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 150Ω ±5% 200W |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Type | Wirewound Resistor | |
| Resistance | 150Ω | |
| Power(Watts) | 200W | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Type | Wirewound Resistor |
| Type | Description | |
|---|---|---|
| Resistance | 150Ω | |
| Power(Watts) | 200W | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 28.0179 | $ 28.02 |
| 200+ | $ 10.8431 | $ 2168.62 |
| 500+ | $ 10.4623 | $ 5231.15 |
| 1,000+ | $ 10.2743 | $ 10274.30 |
Standard Packaging2/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Type | Wirewound Resistor | |
| Resistance | 150Ω | |
| Power(Watts) | 200W | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Type | Wirewound Resistor |
| Type | Description | |
|---|---|---|
| Resistance | 150Ω | |
| Power(Watts) | 200W | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HSC250150RJ | TE Connectivity | Through Hole | 0 | $ 38.2339 | ||
| HS200 150R J | Ohmite | Through Hole | 0 | $ 30.4367 | ||
| EWT225JB150R | SEI(Stackpole Electronics Inc.) | Through Hole | 0 | $ 21.9707 | ||
| WFH230L150JE | Ohmite | Through Hole | 0 | $ 86.4733 | ||
| RWST30250A1500JB00 | VISHAY | Through Hole | 0 | $ 423.0661 | ||
| RWST30250B1500JB00 | VISHAY | Through Hole | 0 | $ 423.0661 | ||
| RWST30250B1500JB06 | VISHAY | Through Hole | 0 | $ 230.1984 | ||
| RWST30250C1500JB00 | VISHAY | Through Hole | 0 | $ 423.0661 | ||
| RWST30250C1500JB04 | VISHAY | Through Hole | 0 | $ 349.3831 | ||
| RWST30250CN1500JB | VISHAY | Through Hole | 0 | $ 296.8673 | ||
| RWST30250CN1500JN | VISHAY | Through Hole | 0 | $ 315.2399 | ||
| RWST30250A1500JB06 | VISHAY | Through Hole | 0 | $ 230.1984 | ||
| TE300B150RJ | TE Connectivity | Through Hole | 0 | $ 36.4584 | ||
| WFH330L150JE | Ohmite | Through Hole | 0 | $ 100.1749 | ||
| WFH330L150J | Ohmite | Through Hole | 0 | $ 251.6122 | ||
| RWST40370A1500JB00 | VISHAY | Through Hole | 0 | $ 367.9137 | ||
| RWST40370C1500JB00 | VISHAY | Through Hole | 0 | $ 367.9137 | ||
| RWST40370C1500JB02 | VISHAY | Through Hole | 0 | $ 349.9341 | ||
| RWST50373C1500JB01 | VISHAY | Through Hole | 0 | $ 450.1031 | ||
| RWST50373A1500JB01 | VISHAY | Through Hole | 0 | $ 450.1031 |

