TE Connectivity HSA502R5J
| Manufacturer | |
| MPN | HSA502R5J |
| LCSC Part # | C1566907 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 2.5Ω ±5% 50W |
| Datasheet | |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Type | Wirewound Resistor | |
| Resistance | 2.5Ω | |
| Power(Watts) | 50W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Type | Wirewound Resistor |
| Type | Description | |
|---|---|---|
| Resistance | 2.5Ω | |
| Power(Watts) | 50W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6668 | $ 2.67 |
| 200+ | $ 1.0322 | $ 206.44 |
| 500+ | $ 0.9957 | $ 497.85 |
| 1,000+ | $ 0.9783 | $ 978.30 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Type | Wirewound Resistor | |
| Resistance | 2.5Ω | |
| Power(Watts) | 50W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Type | Wirewound Resistor |
| Type | Description | |
|---|---|---|
| Resistance | 2.5Ω | |
| Power(Watts) | 50W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 50WM2D5 | NTE Electronics | Through Hole | 0 | $ 23.5826 | ||
| UAL50-2R5F8 | Riedon | Through Hole | 0 | $ 5.2752 | ||
| KAL50FB2R50 | SEI(Stackpole Electronics Inc.) | Through Hole | 0 | $ 2.2952 | ||
| TMC0502R500FE02 | VISHAY | Through Hole | 0 | $ 9.9122 | ||
| RH0502R500FE02 | VISHAY | Through Hole | 0 | $ 7.15 | ||
| RH0502R500FC02 | VISHAY | Through Hole | 0 | $ 4.2783 | ||
| HSN250J2R5E | Ohmite | Through Hole | 0 | $ 132.181 | ||
| NHS250 2R5 J | Ohmite | Through Hole | 0 | $ 76.5771 | ||
| HS50 2R5 F | Ohmite | Through Hole | 0 | $ 2.3839 | ||
| AHA50AFB-2R5 | YAGEO | Through Hole | 0 | $ 0.9216 | ||
| HS100 2R5 F | Ohmite | Through Hole | 0 | $ 9.7779 | ||
| C300K2R5 | Ohmite | Through Hole | 0 | $ 58.7785 |

