LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 2027-23-B10LF product image
Images for reference only

BOURNS 2027-23-B10LFRoHS

Manufacturer
MPN
2027-23-B10LF
LCSC Part #
C1566775
Packaging
Through Hole
Customer #
Key Attributes
GDT 500V 10kA 2 POLE TH
Datasheetpdf iconBOURNS 2027-23-B10LF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7147$ 0.71
200+$ 0.2763$ 55.26
500+$ 0.2671$ 133.55
1,000+$ 0.2624$ 262.40
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBOURNS
PackagingThrough Hole
Impulse Discharge Current10kA
Tolerance±20%
Voltage - DC Spark Over (Nom)500V
Capacitance-
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Test Methods per ITU-T K.12, IEEE C62.31 and IEC 61643-311 GDT standards.
  • Impulse Sparkover voltage is defined as typical values of distribution.
  • Insulation Resistance... ..100 V (50 V for Models 2027-07 and 2027–09). ... > 10^10 Ω
  • Glow Voltage..... ...10 mA.. .. ~ 70 V
  • Arc Voltage.. ...> 1A.. ..... ~ 10 V
  • Glow-Arc Transition Current.. .... < 0.5 A
  • Capacitance.... ..1 MHz.. . < 1 pF
  • DC Holdover Voltage (2) . .135 V, (52 V for Models 2027-07 and 2027-09, 80 V for Model 2027-15) .. < 150 ms
  • Impulse Discharge Current... .25000 A, 8/20 µs (3).. 1 operation minimum 10000 A, 8/20 µs...... 10 operations 2500 A, 10/350 µs..... 2 operations 500 A, 10/1000 µs . 400 operations 100 A, 10/1000 µs or 10/700 µs.. 1000 operations
  • Alternating Discharge Current..... .65 Arms, 11 cycles (3)... 1 operation minimum 10 Arms, 1 s.. 10 operations
  • Operating and Storage Temperature... -55 to +125 °C
  • Climatic Category (IEC 60068-1).. 55/125/21
  • Moisture Sensitivity Level... 1
  • ESD Classification (HBM).. N/A