TDK B88069X2233T103
| Manufacturer | |
| MPN | B88069X2233T103 |
| LCSC Part # | C1566774 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | GDT 500V 100A 2 POLE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 100A | |
| Tolerance | ±30% | |
| Voltage - DC Spark Over (Nom) | 500V | |
| Capacitance | 0.5pF | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact size
- Fast response time
- Stable performance over full lifetime
- Low capacitance
- High insulation resistance
- RoHS compliant
Applications
AI Translation
- Electrostatic discharge protection
- Space-constrained applications
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3565 | $ 0.36 |
| 200+ | $ 0.138 | $ 27.60 |
| 500+ | $ 0.1331 | $ 66.55 |
| 1,000+ | $ 0.1307 | $ 130.70 |
Standard Packaging1000/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 100A | |
| Tolerance | ±30% | |
| Voltage - DC Spark Over (Nom) | 500V | |
| Capacitance | 0.5pF | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact size
- Fast response time
- Stable performance over full lifetime
- Low capacitance
- High insulation resistance
- RoHS compliant
Applications
AI Translation
- Electrostatic discharge protection
- Space-constrained applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

