TDK B88069X3503B252
| Manufacturer | |
| MPN | B88069X3503B252 |
| LCSC Part # | C1566759 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | GDT 4kV 3kA 2 POLE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 3kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 4kV | |
| Capacitance | - | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- IATF 16949 compliant
- Compact size
- Fast response time
- High current carrying capacity
- Stable performance over service life
- Low capacitance and insertion loss
- High insulation resistance
- RoHS compliant
Applications
AI Translation
- On-board charger
- Vehicle charging station
- LED lighting
- Power supply
- Photovoltaic
- Air conditioning
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7596 | $ 0.76 |
| 250+ | $ 0.2949 | $ 73.73 |
| 500+ | $ 0.2841 | $ 142.05 |
| 1,000+ | $ 0.2795 | $ 279.50 |
Standard Packaging250/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 3kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 4kV | |
| Capacitance | - | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- IATF 16949 compliant
- Compact size
- Fast response time
- High current carrying capacity
- Stable performance over service life
- Low capacitance and insertion loss
- High insulation resistance
- RoHS compliant
Applications
AI Translation
- On-board charger
- Vehicle charging station
- LED lighting
- Power supply
- Photovoltaic
- Air conditioning
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

