TE Connectivity KUP-14AT5-240
| Manufacturer | |
| MPN | KUP-14AT5-240 |
| LCSC Part # | C1566707 |
| Packaging | - |
| Customer # | |
| Key Attributes | 240V 240V@AC 10A Three sets of changeover: 3C (3PDT-changeover) Power Relays, Over 2 Amps RoHS |
| Datasheet | TE Connectivity KUP-14AT5-240 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Type | - | |
| Width | 35.71mm | |
| Coil Voltage | 240V | |
| Operating Temperature | -45℃~+45℃ | |
| Switching Voltage(Max) | 240V@AC | |
| Switching Current(Max) | 10A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Length | 38.89mm | |
| Height | 49.99mm | |
| Contact Material | AgCdO | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Type | - | |
| Width | 35.71mm | |
| Coil Voltage | 240V | |
| Operating Temperature | -45℃~+45℃ | |
| Switching Voltage(Max) | 240V@AC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 10A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Length | 38.89mm | |
| Height | 49.99mm | |
| Contact Material | AgCdO | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AC coils: 5 - 240VAC, 50/60 Hz
- DC coils: 6 - 110VDC
- Contact arrangements of 1 form X, 1 - 3 form A and 1 - 4 form C
- Wide selection of termination and mounting styles
- PC terminals available
- Push - to - test button and indicator lamp options
- Sockets available for panel, DIN rail or PCB mounting
- Class B coil insulation
Applications
AI Translation
- Vending
- commercial sewing
- tool/die equipment
- robotics
- timers
- welding
- HVAC
- medical
- power generators
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 20.6465 | $ 20.65 |
| 200+ | $ 7.9902 | $ 1598.04 |
| 500+ | $ 7.71 | $ 3855.00 |
| 1,000+ | $ 7.57 | $ 7570.00 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Type | - | |
| Width | 35.71mm | |
| Coil Voltage | 240V | |
| Operating Temperature | -45℃~+45℃ | |
| Switching Voltage(Max) | 240V@AC | |
| Switching Current(Max) | 10A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Length | 38.89mm | |
| Height | 49.99mm | |
| Contact Material | AgCdO | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Type | - | |
| Width | 35.71mm | |
| Coil Voltage | 240V | |
| Operating Temperature | -45℃~+45℃ | |
| Switching Voltage(Max) | 240V@AC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 10A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Length | 38.89mm | |
| Height | 49.99mm | |
| Contact Material | AgCdO | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AC coils: 5 - 240VAC, 50/60 Hz
- DC coils: 6 - 110VDC
- Contact arrangements of 1 form X, 1 - 3 form A and 1 - 4 form C
- Wide selection of termination and mounting styles
- PC terminals available
- Push - to - test button and indicator lamp options
- Sockets available for panel, DIN rail or PCB mounting
- Class B coil insulation
Applications
AI Translation
- Vending
- commercial sewing
- tool/die equipment
- robotics
- timers
- welding
- HVAC
- medical
- power generators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

