TE Connectivity MT336230
| Manufacturer | |
| MPN | MT336230 |
| LCSC Part # | C1566683 |
| Packaging | Through Hole,35.5x35.8mm |
| Customer # | |
| Key Attributes | 230V 10A 10A@250VAC Three sets of changeover: 3C (3PDT-changeover) Through Hole,35.5x35.8mm Power Relays, Over 2 Amps |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,35.5x35.8mm | |
| Coil Voltage | 230V | |
| Switching Voltage(Max) | - | |
| Coil Resistance | 8.3kΩ | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Length | - | |
| Height | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+50℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | - | |
| Contact Rating | 10A@250VAC | |
| Contact Material | - | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,35.5x35.8mm | |
| Coil Voltage | 230V | |
| Switching Voltage(Max) | - | |
| Coil Resistance | 8.3kΩ | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Length | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+50℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | - | |
| Contact Rating | 10A@250VAC | |
| Contact Material | - | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 2/3 pole 10A, 2 form C (CO) or 3 form C (CO) contacts
- DC and AC coils
- Mechanical indicator as standard
- Electrical indicator
- New test system with front operated finger protected push-to-test button and integral locking test tab
- White write on panel
Applications
AI Translation
- Mechanical engineering
- plant control
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 29.3469 | $ 29.35 |
| 200+ | $ 11.3567 | $ 2271.34 |
| 500+ | $ 10.9587 | $ 5479.35 |
| 1,000+ | $ 10.7606 | $ 10760.60 |
Standard Packaging25/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,35.5x35.8mm | |
| Coil Voltage | 230V | |
| Switching Voltage(Max) | - | |
| Coil Resistance | 8.3kΩ | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Length | - | |
| Height | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+50℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | - | |
| Contact Rating | 10A@250VAC | |
| Contact Material | - | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,35.5x35.8mm | |
| Coil Voltage | 230V | |
| Switching Voltage(Max) | - | |
| Coil Resistance | 8.3kΩ | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Length | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+50℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | - | |
| Contact Rating | 10A@250VAC | |
| Contact Material | - | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 2/3 pole 10A, 2 form C (CO) or 3 form C (CO) contacts
- DC and AC coils
- Mechanical indicator as standard
- Electrical indicator
- New test system with front operated finger protected push-to-test button and integral locking test tab
- White write on panel
Applications
AI Translation
- Mechanical engineering
- plant control
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

