LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity RYA31024 product image
  • RYA31024 thumbnail 1
  • RYA31024 thumbnail 2
  • RYA31024 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity RYA31024RoHS

Manufacturer
MPN
RYA31024
LCSC Part #
C1566109
Packaging
Through Hole,10.1x28.5mm
Customer #
Key Attributes
RELAY POWER SPST-NO 8A 24V
Datasheetpdf iconTE Connectivity RYA31024
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.226$ 5.23
10+$ 4.5501$ 45.50
30+$ 4.1495$ 124.49
100+$ 3.7424$ 374.24
500+$ 3.5551$ 1777.55
1,000+$ 3.4704$ 3470.40
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Power Relays
ManufacturerTE Connectivity
PackagingThrough Hole,10.1x28.5mm
Contact MaterialAgNi
Coil Type-
Coil Voltage24V
Number of Pins-
Operating Temperature-40℃~+70℃
Switching Current(Max)8A
Release Time5ms
Operate Time9ms
Contact Resistance-
Contact Rating8A@250VAC
Length28.5mm
Coil Rated Power245mW
Switching Voltage(Max)400V@AC
Width10.1mm
Contact Form1 Set Normally Open: 1A (SPST NO)
Coil Resistance2.35kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece

Features

AI Translation
  • 1 pole 8A, 1 form C (C0) or 1 form A (NO) or 1 form B (NC) contact
  • Low component height 12.3mm
  • 5kV/8mm coil - contact
  • Reinforced insulation (protection class II)
  • Pinning: 3.2mm and 5mm
  • Reflow - solderable version
  • Especially suitable for resistive and inductive loads on form A (NO) and form B (NC) contacts
  • Plastic materials according to IEC 60335 - 1 (domestic appliances)

Applications

AI Translation
  • heating control
  • interface technology
  • domestic appliances
  • timers
  • temperature control