TE Connectivity PT270506
| Manufacturer | |
| MPN | PT270506 |
| LCSC Part # | C1565575 |
| Packaging | Through Hole,22.5x28mm |
| Customer # | |
| Key Attributes | Through Hole,22.5x28mm Power Relays, Over 2 Amps |
| Datasheet | TE Connectivity PT270506 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,22.5x28mm | |
| Coil Type | - | |
| Contact Form | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,22.5x28mm |
| Type | Description | |
|---|---|---|
| Coil Type | - | |
| Contact Form | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 2 pole 12A, 3 pole 10A or 4 pole 6A
- 2, 3 or 4 form C (C0) contacts
- DC or AC coil
- Switching performance up to 3000VA
- Relay height 29mm
- Mechanical indicator, optional LED and protection diode
- Manual test tab, optionally lockable
- White marking tabs
Applications
AI Translation
- Universal use in control and automation
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.7852 | $ 9.79 |
| 200+ | $ 3.7872 | $ 757.44 |
| 500+ | $ 3.6547 | $ 1827.35 |
| 1,000+ | $ 3.5884 | $ 3588.40 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,22.5x28mm | |
| Coil Type | - | |
| Contact Form | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,22.5x28mm |
| Type | Description | |
|---|---|---|
| Coil Type | - | |
| Contact Form | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 2 pole 12A, 3 pole 10A or 4 pole 6A
- 2, 3 or 4 form C (C0) contacts
- DC or AC coil
- Switching performance up to 3000VA
- Relay height 29mm
- Mechanical indicator, optional LED and protection diode
- Manual test tab, optionally lockable
- White marking tabs
Applications
AI Translation
- Universal use in control and automation
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

