PANASONIC DSP2A-DC6V-R
| Manufacturer | |
| MPN | DSP2A-DC6V-R |
| LCSC Part # | C1565462 |
| Packaging | DIP,11x20.2mm |
| Customer # | |
| Key Attributes | 6V 5A Two normally open: 2A (DPST-NO) DIP,11x20.2mm Power Relays, Over 2 Amps RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | DIP,11x20.2mm | |
| Coil Voltage | 6V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | - | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 20.2mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 11mm | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Current(Max) | 5A | |
| Contact Rating | - | |
| Contact Material | AgSnO2 | |
| Contact Form | Two normally open: 2A (DPST-NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | DIP,11x20.2mm | |
| Coil Voltage | 6V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | - | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 20.2mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 11mm | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Current(Max) | 5A | |
| Contact Rating | - | |
| Contact Material | AgSnO2 | |
| Contact Form | Two normally open: 2A (DPST-NO) |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 33.771 | $ 33.77 |
| 30+ | $ 32.1307 | $ 963.92 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | DIP,11x20.2mm | |
| Coil Voltage | 6V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | - | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 20.2mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 11mm | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Current(Max) | 5A | |
| Contact Rating | - | |
| Contact Material | AgSnO2 | |
| Contact Form | Two normally open: 2A (DPST-NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | DIP,11x20.2mm | |
| Coil Voltage | 6V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | - | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 20.2mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 11mm | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Current(Max) | 5A | |
| Contact Rating | - | |
| Contact Material | AgSnO2 | |
| Contact Form | Two normally open: 2A (DPST-NO) |
Report an ErrorShow similar products (0) >
C1565462 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

