Littelfuse RC-400012-DS
| Manufacturer | |
| Mfr. Part # | RC-400012-DS |
| LCSC Part # | C1565289 |
| Package | - |
| Customer # | |
| Description | 12V@DC 40A 12V 1 Form C: 1C (SPDT-CO) Automotive Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | Littelfuse | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.5015 | $ 1.50 |
200+ | $ 0.5819 | $ 116.38 |
500+ | $ 0.5613 | $ 280.65 |
1,000+ | $ 0.5518 | $ 551.80 |
Standard Packaging 200/Full
Bag | ||