TE Connectivity 1415068-1
| Manufacturer | |
| MPN | 1415068-1 |
| LCSC Part # | C1565248 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 6A 400V@AC 5V 1 Set Normally Open: 1A (SPST NO) Through Hole Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Switching Current(Max) | 6A | |
| Release Time | 5ms | |
| Operate Time | 12ms | |
| Contact Resistance | - | |
| Contact Material | AgNi | |
| Contact Rating | - | |
| Coil Type | - | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Voltage | 5V | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Number of Pins | - | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Resistance | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 1 pole 6A, 1 form C (CO), 1 form A (NO)
- Only 5mm wide
- Flat pack version available
- Sensitive coil 170mW
- Reinforced insulation (protection classII)
- Strong coil pins for DIN-rail socket
- Allows high function- / packaging density
- Cadmium-free contacts, AgNi 90/10 for AC-loads
- Mechanical endurance, DC coil 10x10 operations
Applications
AI Translation
- Interface technology
- PLC's
- timers
- centralized and decentralized heating control
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.4049 | $ 5.40 |
| 200+ | $ 2.0929 | $ 418.58 |
| 500+ | $ 2.0183 | $ 1009.15 |
| 1,000+ | $ 1.9819 | $ 1981.90 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

