LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON G2R-1-SN DC12(S) product image
Images for reference only

OMRON G2R-1-SN DC12(S)RoHS

Manufacturer
MPN
G2R-1-SN DC12(S)
LCSC Part #
C1565008
Packaging
Through Hole
Customer #
Key Attributes
12V 10A One set of changeover: 1C (SPDT-changeover) Through Hole Power Relays, Over 2 Amps RoHS
Datasheetpdf iconOMRON G2R-1-SN DC12(S)
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 18.099$ 18.10
10+$ 17.5269$ 175.27
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerOMRON
PackagingThrough Hole
Coil Voltage12V
Switching Voltage(Max)440V@AC;125V@DC
Coil Resistance278Ω
Release Time10ms
Operate Time15ms
Length29mm
Height35.5mm
Contact Resistance100mΩ
Number of Pins-
Coil TypeNon-Polarized, Single Coil (With LED)
Width13mm
Operating Temperature-40℃~+70℃
Switching Current(Max)10A
Coil Rated Power530mW
Contact Rating10A@250VAC;10A@30VDC
Contact Material-
Contact FormOne set of changeover: 1C (SPDT-changeover)

Features

AI Translation
  • Nameplate and mechanical indicator provided as a standard.
  • Models with two-way-action test button available.
  • Environment-friendly construction.
  • Lockable test button models now available.
  • Built-in mechanical operation indicator.
  • Provided with nameplate.
  • AC type is equipped with a coil-disconnection self-diagnostic function (LED type).
  • High switching power (1-pole: 10 A).
  • Environment-friendly (Cd, Pb free).
  • Wide range of Sockets also available.