Phoenix Contact 2941154
| Manufacturer | |
| MPN | 2941154 |
| LCSC Part # | C1564844 |
| Packaging | - |
| Customer # | |
| Key Attributes | 24V 3A 1 Set Normally Open: 1A (SPST NO) Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Phoenix Contact | |
| Packaging | - | |
| Contact Material | AgNi | |
| Coil Type | - | |
| Coil Voltage | 24V | |
| Number of Pins | - | |
| Operating Temperature | -20℃~+50℃ | |
| Switching Current(Max) | 3A | |
| Release Time | 15ms | |
| Operate Time | 5ms | |
| Contact Rating | - | |
| Contact Resistance | - | |
| Switching Voltage(Max) | 250V@AC;250V@DC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Resistance | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 40.7179 | $ 40.72 |
| 200+ | $ 15.7582 | $ 3151.64 |
| 500+ | $ 15.2043 | $ 7602.15 |
| 1,000+ | $ 14.9306 | $ 14930.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Phoenix Contact | |
| Packaging | - | |
| Contact Material | AgNi | |
| Coil Type | - | |
| Coil Voltage | 24V | |
| Number of Pins | - | |
| Operating Temperature | -20℃~+50℃ | |
| Switching Current(Max) | 3A | |
| Release Time | 15ms | |
| Operate Time | 5ms | |
| Contact Rating | - | |
| Contact Resistance | - | |
| Switching Voltage(Max) | 250V@AC;250V@DC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Resistance | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

