LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NATLINEAR XT2052Y2ASR-G product image
  • XT2052Y2ASR-G thumbnail 1
  • XT2052Y2ASR-G thumbnail 2
  • XT2052Y2ASR-G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NATLINEAR XT2052Y2ASR-GRoHS

Manufacturer
NATLINEARAsian Brands
MPN
XT2052Y2ASR-G
LCSC Part #
C156449
Packaging
SOP-8-EP
Customer #
Key Attributes
1.0A linear battery management chip compatible with USB interface
Datasheetpdf iconNATLINEAR XT2052Y2ASR-G
In-Stock: 8,430
8,430 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.089$ 0.89
100+$ 0.0749$ 7.49
300+$ 0.0679$ 20.37
1,000+$ 0.0626$ 62.60
4,000+$ 0.0529$ 211.60
8,000+$ 0.0508$ 406.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerNATLINEAR
PackagingSOP-8-EP
FeaturesConstant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Under-voltage lockout;Reverse current blocking;Soft-start
Operating Temperature-40℃~+85℃
Quiescent Current25uA
0V Battery Charge-
Type of BatteryLithium Battery
Operating Voltage4.25V~6.5V
The Chip TypeCharging IC
Interface-
Balance Current-
Charge Current - Max1A

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

XT2052 is a charger IC that provides constant-current/constant-voltage charging for single-cell rechargeable lithium batteries. The device integrates a power transistor internally, eliminating the need for external current-sense resistors and blocking diodes. XT2052 requires minimal external components and complies with the USB bus specification, making it ideal for portable applications. A thermal regulation circuit maintains the chip temperature within a safe range when the device dissipates high power or operates in elevated ambient temperatures. The internal constant-voltage charge regulation is fixed at 4.2V, and the charge current is set via an external resistor. When the input voltage (AC adapter or USB power supply) is removed, XT2052 automatically enters a low-power sleep mode in which battery current consumption drops below 0.1μA. An integrated reverse-current protection circuit automatically turns off the internal power MOSFET when the battery voltage exceeds the input voltage. Additional features include input undervoltage lockout, automatic recharge, built-in OVP protection, and charge status/charge termination status indication. XT2052 is available in a thermally enhanced 8-pin small-outline package, eSOP-8 or eMSOP-8.

Features

AI Translation
  • Programmable charge current up to 1.0A — no external MOSFET, sense resistor, or blocking diode required
  • Compact form factor for complete linear charge management of Li-ion batteries
  • Constant-current/constant-voltage operation with thermal regulation for maximum battery management efficiency without risk of overheating
  • Single-cell Li-ion battery management via USB interface
  • Charge current output monitoring
  • Charge status indicator flag and charge complete flag
  • 1/10 charge current termination
  • Automatic recharge
  • 40μA supply current in shutdown mode
  • 2.9V trickle charge threshold voltage
  • Soft-start to limit inrush current
  • OVP protection: stops charging when input exceeds 6.8V
  • Zero battery drain from IC when VIN is disconnected
  • Reverse current protection on output
  • Available in eSOP8, eMSOP8, and custom package options

Applications

AI Translation
  • Mobile phones
  • Digital cameras
  • MP4 players
  • Bluetooth applications
  • Electronic dictionaries
  • Portable devices
  • Various chargers
  • Power banks