IDEC RU4S-M-D24
| Manufacturer | |
| MPN | RU4S-M-D24 |
| LCSC Part # | C1564393 |
| Packaging | Through Hole,21x27.5mm |
| Customer # | |
| Key Attributes | 24V 6A 4 Form C: 4C (4PDT-CO) Through Hole,21x27.5mm Power Relays, Over 2 Amps RoHS |
| Datasheet | IDEC RU4S-M-D24 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | IDEC | |
| Packaging | Through Hole,21x27.5mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | - | |
| Release Time | 20ms | |
| Operate Time | 20ms | |
| Length | 27.5mm | |
| Height | 35mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 21mm | |
| Operating Temperature | -55℃~+60℃ | |
| Switching Current(Max) | 6A | |
| Contact Rating | - | |
| Contact Material | Silver + Gold Plated | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | IDEC | |
| Packaging | Through Hole,21x27.5mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | - | |
| Release Time | 20ms | |
| Operate Time | 20ms | |
| Length | 27.5mm | |
| Height | 35mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 21mm | |
| Operating Temperature | -55℃~+60℃ | |
| Switching Current(Max) | 6A | |
| Contact Rating | - | |
| Contact Material | Silver + Gold Plated | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.961 | $ 6.96 |
| 200+ | $ 2.6938 | $ 538.76 |
| 500+ | $ 2.5994 | $ 1299.70 |
| 1,000+ | $ 2.5522 | $ 2552.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | IDEC | |
| Packaging | Through Hole,21x27.5mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | - | |
| Release Time | 20ms | |
| Operate Time | 20ms | |
| Length | 27.5mm | |
| Height | 35mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 21mm | |
| Operating Temperature | -55℃~+60℃ | |
| Switching Current(Max) | 6A | |
| Contact Rating | - | |
| Contact Material | Silver + Gold Plated | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | IDEC | |
| Packaging | Through Hole,21x27.5mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | - | |
| Release Time | 20ms | |
| Operate Time | 20ms | |
| Length | 27.5mm | |
| Height | 35mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 21mm | |
| Operating Temperature | -55℃~+60℃ | |
| Switching Current(Max) | 6A | |
| Contact Rating | - | |
| Contact Material | Silver + Gold Plated | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

