LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity FCB-205-0227M product image
Images for reference only

TE Connectivity FCB-205-0227M

Manufacturer
MPN
FCB-205-0227M
LCSC Part #
C1564063
Packaging
-
Customer #
Key Attributes
5A 28V 2 Form C: 2C (DPDT-CO) Power Relays
Datasheetpdf iconTE Connectivity FCB-205-0227M

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Power Relays
ManufacturerTE Connectivity
Packaging-
Switching Current(Max)5A
Release Time5ms
Operate Time5ms
Contact Rating-
Contact Material-
Contact Resistance-
Coil Type-
Switching Voltage(Max)115V@AC;28V@DC
Coil Voltage28V
Contact Form2 Form C: 2C (DPDT-CO)
Number of Pins-
Operating Temperature-70℃~+125℃
Coil Resistance-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 111.6649$ 111.66
200+$ 43.2134$ 8642.68
500+$ 41.695$ 20847.50
1,000+$ 40.9445$ 40944.50
Standard Packaging1/Full Bag
Better price for more quantity?
$