TE Connectivity 8-1419132-8
| Manufacturer | |
| Mfr. Part # | 8-1419132-8 |
| LCSC Part # | C1563948 |
| Package | - |
| Customer # | |
| Description | 6A 240V@AC 4 Form C: 4C (4PDT-CO) Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.6887 | $ 5.69 |
200+ | $ 2.2023 | $ 440.46 |
500+ | $ 2.1246 | $ 1062.30 |
1,000+ | $ 2.0865 | $ 2086.50 |
Standard Packaging 10/Full
Bag | ||