DIODES S3D-13-F
| Manufacturer | |
| Mfr. Part # | S3D-13-F |
| LCSC Part # | C156341 |
| Package | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | Voltage: 200V Current: 3A |
| Description | 100A 200V 1.15V@3A 3A SMC(DO-214AB) Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | DIODES | |
| Package | SMC(DO-214AB) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.3342 | $ 1.67 |
50+ | $ 0.2627 | $ 13.14 |
150+ | $ 0.2321 | $ 34.82 |
500+ | $ 0.1938 | $ 96.90 |
3,000+ | $ 0.1768 | $ 530.40 |
6,000+ | $ 0.1666 | $ 999.60 |
Standard Packaging 3000/Full
Reel | ||