DIODES ZXTP25100CFHTA
| Manufacturer | |
| MPN | ZXTP25100CFHTA |
| LCSC Part # | C156340 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 100V 1A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 500nA | |
| Transition frequency(fT) | 180MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 500 | |
| Pd - Power Dissipation | 1.25W | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 1A | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 220mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- BVCEO > -100V
- Maximum Continuous Collector Current lC = -1A
- VCE(sat) < -220mV @ -1A
- RCE(sat) = 150mΩ
- 7V reverse blocking voltage
- High peak current
- Complementary part number ZXTN25100CFH
- Totally Lead-Free & Fully RoHS compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- MOSFET and IGBT gat driving
- DC – DC converters
- Motor drive High side driver
In-Stock: 151
151 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7861 | $ 0.79 |
| 10+ | $ 0.6446 | $ 6.45 |
| 30+ | $ 0.5729 | $ 17.19 |
| 100+ | $ 0.503 | $ 50.30 |
| 500+ | $ 0.4606 | $ 230.30 |
| 1,000+ | $ 0.4379 | $ 437.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 500nA | |
| Transition frequency(fT) | 180MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 500 | |
| Pd - Power Dissipation | 1.25W | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 1A | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 220mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- BVCEO > -100V
- Maximum Continuous Collector Current lC = -1A
- VCE(sat) < -220mV @ -1A
- RCE(sat) = 150mΩ
- 7V reverse blocking voltage
- High peak current
- Complementary part number ZXTN25100CFH
- Totally Lead-Free & Fully RoHS compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- MOSFET and IGBT gat driving
- DC – DC converters
- Motor drive High side driver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



