DIODES FZT1051ATA
| Manufacturer | |
| MPN | FZT1051ATA |
| LCSC Part # | C156327 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | TRANS NPN 40V 5A SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 500nA | |
| Transition frequency(fT) | 155MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 130 | |
| Current - Collector(Ic) | 5A | |
| Pd - Power Dissipation | 3W | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 340mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- BVCEO > 40 V
- IC = 5 A High Continuous Collector Current
- ICM = 20 A Peak Pulse Current
- Low Saturation Voltage VCE(sat) < 120 mV @ 1 A
- RSAT = 50 mΩ @ 5 A for a Low Equivalent On-Resistance
- hFE Specified up to 10A for a High Gain Hold-Up
- Complementary PNP Type: FZT1151A
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
AI Translation
- Solenoid, relay, and actuator drivers
- DC modules
- Motor controls
In-Stock: 732
732 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0756 | $ 1.08 |
| 10+ | $ 0.9033 | $ 9.03 |
| 30+ | $ 0.8172 | $ 24.52 |
| 100+ | $ 0.7311 | $ 73.11 |
| 500+ | $ 0.6791 | $ 339.55 |
| 1,000+ | $ 0.6531 | $ 653.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 500nA | |
| Transition frequency(fT) | 155MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 130 | |
| Current - Collector(Ic) | 5A | |
| Pd - Power Dissipation | 3W | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 340mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- BVCEO > 40 V
- IC = 5 A High Continuous Collector Current
- ICM = 20 A Peak Pulse Current
- Low Saturation Voltage VCE(sat) < 120 mV @ 1 A
- RSAT = 50 mΩ @ 5 A for a Low Equivalent On-Resistance
- hFE Specified up to 10A for a High Gain Hold-Up
- Complementary PNP Type: FZT1151A
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
AI Translation
- Solenoid, relay, and actuator drivers
- DC modules
- Motor controls
C156327 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



