DIODES DFLS1150-7
| Manufacturer | |
| MPN | DFLS1150-7 |
| LCSC Part # | C156325 |
| Packaging | PowerDI-123 |
| Customer # | |
| Key Attributes | Voltage: 150V Current: 1A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | PowerDI-123 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Voltage - Forward(Vf@If) | 820mV@1A | |
| Reverse Leakage Current (Ir) | 2uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Guard Ring Die Construction for Transient Protection
- Low Power Loss, High Efficiency
- Patented Interlocking Clip Design for High Surge Current Capacity
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free, "Green" Device
- An automotive-compliant part is available under separate datasheet (DFLS1150Q)
In-Stock: 1,740
1,740 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2108 | $ 1.05 |
| 50+ | $ 0.1673 | $ 8.37 |
| 150+ | $ 0.1487 | $ 22.31 |
| 500+ | $ 0.1255 | $ 62.75 |
| 3,000+ | $ 0.1079 | $ 323.70 |
| 6,000+ | $ 0.1017 | $ 610.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | PowerDI-123 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Voltage - Forward(Vf@If) | 820mV@1A | |
| Reverse Leakage Current (Ir) | 2uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Guard Ring Die Construction for Transient Protection
- Low Power Loss, High Efficiency
- Patented Interlocking Clip Design for High Surge Current Capacity
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free, "Green" Device
- An automotive-compliant part is available under separate datasheet (DFLS1150Q)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



