LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES ZHCS506TA product image
  • ZHCS506TA thumbnail 1
  • ZHCS506TA thumbnail 2
  • ZHCS506TA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES ZHCS506TARoHS

Manufacturer
MPN
ZHCS506TA
LCSC Part #
C156318
Packaging
SOT-23
Customer #
Key Attributes
Voltage: 60V Current: 500mA
Datasheetpdf iconDIODES ZHCS506TA
In-Stock: 105
105 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3541$ 1.77
50+$ 0.2818$ 14.09
150+$ 0.2508$ 37.62
500+$ 0.2121$ 106.05
3,000+$ 0.1949$ 584.70
6,000+$ 0.1846$ 1107.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerDIODES
PackagingSOT-23
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)60V
Voltage - Forward(Vf@If)630mV@500mA
Reverse Leakage Current (Ir)40uA@45V
Non-Repetitive Peak Forward Surge Current5.5A
Current - Rectified500mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • High Current Capability (I₀ = 500 mA)
  • Low VF
  • Totally Lead-Free Finish & Fully RoHS Compliant
  • Halogen and Antimony Free, "Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability

Applications

AI Translation
  • DC - DC Converters
  • Mobile Telecoms
  • PCMIA