LCSC Electronics logoLCSC Electronics svg logo
로그인
USD

TE Connectivity T9GS5L24-24

제조업체
제조사 품번
T9GS5L24-24
LCSC 번호
C1563059
포장
Through Hole,25x32mm
고객 번호
주요 제원
24V 480V@AC 20A 30A@250VAC One set of changeover: 1C (SPDT-changeover) Through Hole,25x32mm Power Relays, Over 2 Amps RoHS
데이터시트TE Connectivity T9GS5L24-24
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Relays/Power Relays, Over 2 Amps
제조업체TE Connectivity
포장Through Hole,25x32mm
Coil Voltage24V
Switching Voltage(Max)480V@AC
Coil Resistance640Ω
Release Time22ms
Operate Time15ms
Length32mm
Height15.7mm
Contact Resistance300mΩ
Number of Pins-
Coil Type-
Width25mm
Operating Temperature-40℃~+105℃
Switching Current(Max)20A
Coil Rated Power900mW
Contact Rating30A@250VAC
Contact MaterialAgSnO2
Contact FormOne set of changeover: 1C (SPDT-changeover)
도움말 및 피드백유사 제품 보기 (0) >

주요 특징

AI 번역
  • 30A switching in NO and 20A in CO
  • 40A UL rating available
  • Minimum Board space (29mm x 21.5mm)
  • Meets UL 508 for clearance / creepage
  • Meets IEC 61810 - 1 for reinforced insulation
  • Option for load connections via 6.3mm quick connect terminals
  • 4kV dielectric withstand and 8kV surge voltage between coil & contacts
  • UL approved for 480 VAC switching
  • WG versions are in accordance with IEC 60335 - 1
  • Mechanical endurance 10x10^6 ops.

응용 분야

AI 번역
  • HVAC
  • Appliances
  • Industrial Controls
  • Energy Management