OMRON G6B-1174P-FD-US DC6
| Manufacturer | |
| Mfr. Part # | G6B-1174P-FD-US DC6 |
| LCSC Part # | C1562954 |
| Package | Through Hole,9.9x20mm |
| Customer # | |
| Description | 8A 6V 1 Set Normally Open: 1A (SPST NO) Through Hole,9.9x20mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | OMRON | |
| Package | Through Hole,9.9x20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.4265 | $ 3.43 |
200+ | $ 1.3266 | $ 265.32 |
400+ | $ 1.2801 | $ 512.04 |
800+ | $ 1.2569 | $ 1005.52 |
Standard Packaging 400/Full
Bag | ||