TE Connectivity ORWH-SS-112D1F,000
| Manufacturer | |
| Mfr. Part # | ORWH-SS-112D1F,000 |
| LCSC Part # | C1562873 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RELAY POWER SPDT-CO 10A 12V |
| Description | 12V 10A One set changeover: 1C (SPDT - changeover) Through Hole Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.5825 | $ 3.58 |
10+ | $ 3.5123 | $ 35.12 |
30+ | $ 3.4661 | $ 103.98 |
100+ | $ 3.4199 | $ 341.99 |
Standard Packaging 25/Full
Bag | ||
Better price for more quantity?
$