OMRON G6C-2117P-US-DC3
| Manufacturer | |
| MPN | G6C-2117P-US-DC3 |
| LCSC Part # | C1562862 |
| Packaging | Through Hole,14.9x19.9mm |
| Customer # | |
| Key Attributes | 3V 8A One set of normally open + one set of normally closed: 1A+1B (SPST-NO + SPST-NC) Through Hole,14.9x19.9mm Power Relays, Over 2 Amps RoHS |
| Datasheet | OMRON G6C-2117P-US-DC3 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | Through Hole,14.9x19.9mm | |
| Coil Voltage | 3V | |
| Switching Voltage(Max) | 380V@AC;125V@DC | |
| Coil Resistance | - | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Length | 19.9mm | |
| Height | 9.9mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 14.9mm | |
| Operating Temperature | -25℃~+70℃ | |
| Switching Current(Max) | 8A | |
| Contact Rating | - | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Contact Form | One set of normally open + one set of normally closed: 1A+1B (SPST-NO + SPST-NC) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | Through Hole,14.9x19.9mm | |
| Coil Voltage | 3V | |
| Switching Voltage(Max) | 380V@AC;125V@DC | |
| Coil Resistance | - | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Length | 19.9mm | |
| Height | 9.9mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 14.9mm | |
| Operating Temperature | -25℃~+70℃ | |
| Switching Current(Max) | 8A | |
| Contact Rating | - | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Contact Form | One set of normally open + one set of normally closed: 1A+1B (SPST-NO + SPST-NC) |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6145 | $ 2.61 |
| 200+ | $ 1.0116 | $ 202.32 |
| 500+ | $ 0.9767 | $ 488.35 |
| 1,000+ | $ 0.9593 | $ 959.30 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | Through Hole,14.9x19.9mm | |
| Coil Voltage | 3V | |
| Switching Voltage(Max) | 380V@AC;125V@DC | |
| Coil Resistance | - | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Length | 19.9mm | |
| Height | 9.9mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 14.9mm | |
| Operating Temperature | -25℃~+70℃ | |
| Switching Current(Max) | 8A | |
| Contact Rating | - | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Contact Form | One set of normally open + one set of normally closed: 1A+1B (SPST-NO + SPST-NC) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | Through Hole,14.9x19.9mm | |
| Coil Voltage | 3V | |
| Switching Voltage(Max) | 380V@AC;125V@DC | |
| Coil Resistance | - | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Length | 19.9mm | |
| Height | 9.9mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 14.9mm | |
| Operating Temperature | -25℃~+70℃ | |
| Switching Current(Max) | 8A | |
| Contact Rating | - | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Contact Form | One set of normally open + one set of normally closed: 1A+1B (SPST-NO + SPST-NC) |
Help & FeedbackShow similar products (0) >
C1562862 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

