TE Connectivity V23092A1012A302
| Manufacturer | |
| MPN | V23092A1012A302 |
| LCSC Part # | C1562792 |
| Packaging | SIP,28x5mm |
| Customer # | |
| Key Attributes | Ultra-thin PCB Relay SNR |
| Datasheet | TE Connectivity V23092A1012A302 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | SIP,28x5mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 848Ω | |
| Release Time | 5ms | |
| Operate Time | 12ms | |
| Length | 28mm | |
| Height | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 6A | |
| Coil Rated Power | 170mW | |
| Contact Rating | 6A@250VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | SIP,28x5mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 848Ω | |
| Release Time | 5ms | |
| Operate Time | 12ms | |
| Length | 28mm | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 6A | |
| Coil Rated Power | 170mW | |
| Contact Rating | 6A@250VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1 pole 6A, 1 form C (CO), 1 form A (NO)
- Only 5mm wide
- Flat pack version available
- Sensitive coil 170mW
- Reinforced insulation (protection classII)
- Strong coil pins for DIN-rail socket
- Allows high function- / packaging density
- Cadmium-free contacts, AgNi 90/10 for AC-loads
- Mechanical endurance, DC coil 10x10 operations
Applications
AI Translation
- Interface technology
- PLC's
- timers
- centralized and decentralized heating control
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.1516 | $ 11.15 |
| 10+ | $ 10.7943 | $ 107.94 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | SIP,28x5mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 848Ω | |
| Release Time | 5ms | |
| Operate Time | 12ms | |
| Length | 28mm | |
| Height | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 6A | |
| Coil Rated Power | 170mW | |
| Contact Rating | 6A@250VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | SIP,28x5mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 848Ω | |
| Release Time | 5ms | |
| Operate Time | 12ms | |
| Length | 28mm | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 6A | |
| Coil Rated Power | 170mW | |
| Contact Rating | 6A@250VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1 pole 6A, 1 form C (CO), 1 form A (NO)
- Only 5mm wide
- Flat pack version available
- Sensitive coil 170mW
- Reinforced insulation (protection classII)
- Strong coil pins for DIN-rail socket
- Allows high function- / packaging density
- Cadmium-free contacts, AgNi 90/10 for AC-loads
- Mechanical endurance, DC coil 10x10 operations
Applications
AI Translation
- Interface technology
- PLC's
- timers
- centralized and decentralized heating control
C1562792 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



