DIODES DMN10H170SK3-13
| Manufacturer | |
| MPN | DMN10H170SK3-13 |
| LCSC Part # | C156269 |
| Packaging | TO-252(DPAK) |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 12A TO-252(DPAK) |
| Description | N-Channel 100V 12A 42W Surface Mount TO-252(DPAK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | TO-252(DPAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
650
650
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.3125 | $ 1.56 |
50+ | $ 0.2449 | $ 12.25 |
150+ | $ 0.2159 | $ 32.39 |
500+ | $ 0.1798 | $ 89.90 |
2,500+ | $ 0.1637 | $ 409.25 |
5,000+ | $ 0.154 | $ 770.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$