NDK NX3225SA-26MHZ-STD-CQR-1
| Manufacturer | |
| MPN | NX3225SA-26MHZ-STD-CQR-1 |
| LCSC Part # | C156251 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 26MHz 8pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | NDK | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | - | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 26MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Suitable for Short-range Wireless equipment such as Bluetooth, Wi-Fi, and reference clock sources such as smartphone and tablet PC
- Compact and thin (Typ. : 3.2×2.5×0.55 mm)
- Excellent environmental resistance performance such as heat and shock resistance Reflow temperature profile (Available for lead free soldering)
Applications
AI Translation
- Telecommunications equipment
- Short-range Wireless equipment
- Consumer equipment
In-Stock: 3,840
3,840 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3405 | $ 1.70 |
| 50+ | $ 0.2713 | $ 13.57 |
| 150+ | $ 0.2417 | $ 36.26 |
| 500+ | $ 0.1835 | $ 91.75 |
| 3,000+ | $ 0.167 | $ 501.00 |
| 6,000+ | $ 0.1571 | $ 942.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | NDK | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | - | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 26MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Suitable for Short-range Wireless equipment such as Bluetooth, Wi-Fi, and reference clock sources such as smartphone and tablet PC
- Compact and thin (Typ. : 3.2×2.5×0.55 mm)
- Excellent environmental resistance performance such as heat and shock resistance Reflow temperature profile (Available for lead free soldering)
Applications
AI Translation
- Telecommunications equipment
- Short-range Wireless equipment
- Consumer equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



